CCR05CG102GRV

Not Assigned
CCR05CG102GRV

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded CCR RADIALS

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
CCR
Radial
1000 pF
100 VDC
C0G (NP0)
2 %
0.2 in
- 55 C
+ 150 C
High Reliability MLCCs
4.83 mm
4.83 mm
Bulk
Brand: KYOCERA AVX
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Radial Leads
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
USHTS:
8532240060
JPHTS:
853224000
BRHTS:
85322490
ECCN:
EAR99