CC05CG101J

KYOCERA AVX
581-CC05CG101J
CC05CG101J

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded MOLDED RADIAL STD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,56 € 3.560,00 €
3,48 € 6.960,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
CC
Radial
100 pF
200 VDC
C0G (NP0)
5 %
5.08 mm
Molded
- 55 C
+ 150 C
High Reliability MLCCs
4.83 mm
2.29 mm
4.83 mm
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322490
ECCN:
EAR99

MIL SPEC Leaded MLCCs

KYOCERA AVX MIL SPEC Leaded MLCCs meet various military standards, including MIL-C-11015, MIL-PRF-39006, and MIL-PRF-39014. These KYOCERA AVX MLCCs are available in radial and axial variations. The MIL-C-11015 axial and radial MLCCs offer options with capacitance ratings ranging from 10pF to 220,000pF and an operating temperature range of -55°C to +125°C. The MIL-PRF-39006 axial MLCCs feature a tubular case and include a welded tantalum can and head assembly, providing a hermetic seal to withstand harsh environments. The radial lead MLCCs that are qualified to MIL-PRF-39014 standards are general-purpose ceramic dielectric fixed capacitors with a voltage range of 100VDC to 200VDC.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).