C005YK2R2QBSTR

KYOCERA AVX
581-C005YK2R2QBSTR
C005YK2R2QBSTR

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 16V 2.2pF .03pFTol Ultra Mini 01005

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
2.2 pF
16 V
1005 (0402 metric)
0.03 pF
Accu-P Ultra Mini
- 55 C
+ 125 C
Reel
Brand: KYOCERA AVX
Height: 0.15 mm
Length: 0.4 mm
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 5000
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Accu-P
Type: Thin Film RF Microwave Capacitor
Voltage Rating DC: 16 VDC
Width: 0.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C005 Ultra-Miniature 01005 Capacitors

KYOCERA AVX C005 Ultra-Miniature 01005 Capacitors are thin-film RF microwave capacitors that offer ultra tight capacitance tolerances (±0.01pF) due to utilization of the unique Accu-P™ Technology.  In addition to their ultra miniature standard 01005 chip size, these capacitors also feature ultra-low ESR, repeatable electrical parameters both lot to lot and within lots, high Q, and RoHS compliance. KYOCERA AVX C005 Capacitors are used in several applications that include RF modules, mobile communications, satellite TV, global positioning systems (GPS), filters, VCOs, and matching networks.

Accu-P® Ultra Miniature RF Microwave Capacitors

KYOCERA AVX Accu-P® Ultra Miniature RF Microwave Capacitors are low-loss (high-Q) capacitors for use in thin-film surface mount technology, such as wireless communications applications, at frequencies up to and above 5.8GHz. KYOCERA AVX  Accu-P capacitors are unique, offering 0.05pF capacitance values with ultra-tight capacitance tolerances of ±0.01pF.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.