C005YJ0R6ABSTR

581-C005YJ0R6ABSTR
C005YJ0R6ABSTR

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 16V .6pF Tol .05pF Ultra Mini 01005

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
16 V
Accu-P Ultra Mini
Reel
Brand: KYOCERA AVX
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 5000
Subcategory: Capacitors
Tradename: Accu-P
Voltage Rating DC: 16 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
El Salvador
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Accu-P® Ultra Miniature RF Microwave Capacitors

KYOCERA AVX Accu-P® Ultra Miniature RF Microwave Capacitors are low-loss (high-Q) capacitors for use in thin-film surface mount technology, such as wireless communications applications, at frequencies up to and above 5.8GHz. KYOCERA AVX  Accu-P capacitors are unique, offering 0.05pF capacitance values with ultra-tight capacitance tolerances of ±0.01pF.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.