BP0EA1950A7TR

KYOCERA AVX
581-BP0EA1950A7TR
BP0EA1950A7TR

Mfr.:

Description:
Signal Conditioning Size 4617 Fc1.95GHz PB 1.44 to 2.64GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
15,52 € 15.520,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.95 GHz
50 Ohms
SMD/SMT
11.684 mm x 4.318 mm x 0.5588 mm
- 55 C
+ 85 C
BP MLO
Reel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Insertion Loss: 0.96 dB
Mounting: Board Mount
Factory Pack Quantity: 1000
Subcategory: Filters
Tradename: MLO
Type: Bandpass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8504508000
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Multilayer Organic (MLO) Products

KYOCERA AVX Multilayer Organic (MLO™) is a revolutionary technology based on a polymer organic high-density interconnect technology that utilizes thin and low-loss dielectrics to achieve excellent RF performance at high frequency. The MLO allows for the realization of high Q factor and low-profile surface mount components such as capacitors, inductors, diplexers, and filters in various case sizes and form factors. KYOCERA AVX Multilayer Organic Products deliver an alternative to LTCCs for dense, high-performance applications.