AP822602

KYOCERA AVX
581-AP822602
AP822602

Mfr.:

Description:
Antennas 698-960MHZ AUTO BB/5G/LTE/LPWA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 12000   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 400)
1,92 € 23.040,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
3.8 GHz
698 MHz
5G, LTE
Chip
50 Ohms
2.5:1
2 W
3 Band
SMD/SMT
Solder
Reel
Brand: KYOCERA AVX
Polarisation: Linear
Factory Pack Quantity: 400
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Antennas

KYOCERA AVX Automotive Antennas cover a broad range of wireless needs across automotive, IoT, industrial, and consumer applications. These antennas span Wi‑Fi®/WLAN, BLUETOOTH®/Bluetooth Low Energy (LE), Zigbee®, UWB, cellular/LTE/5G/LPWA, CBRS/n78, ISM, and GNSS (L1/L2/L5/L6). This portfolio includes stamped metal antennas, FR4‑based embedded antennas, and ultra‑miniature ceramic chip antennas. Features include broad frequency coverage, high efficiency, rugged AEC‑Q200‑aligned reliability, and ease of integration, enabling designers to meet demanding RF performance requirements across next‑generation connected systems. Automotive antennas from KYOCERA AVX support surface‑mount integration, making them well‑suited for high‑volume automotive manufacturing and IoT device production.