AL023206NJTS

KYOCERA AVX
581-AL023206NJTS
AL023206NJTS

Mfr.:

Description:
RF Inductors - SMD AIR CORE INDUCTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,43 € 0,43 €
0,369 € 3,69 €
0,338 € 8,45 €
0,273 € 27,30 €
0,258 € 64,50 €
0,221 € 110,50 €
Full Reel (Order in multiples of 1000)
0,196 € 196,00 €
0,19 € 950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
RoHS:  
Unshielded
206 nH
5 %
3 A
30 mOhms
- 40 C
+ 125 C
95
800 MHz
Standard
10.55 mm
6.35 mm
5.9 mm
Air
AL
Reel
Cut Tape
MouseReel
Application: RF
Brand: KYOCERA AVX
Core Type: Wirewound
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 50 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AL Series Air Core RF Inductors

KYOCERA AVX AL Series Air Core RF Inductors are part of the wound air core inductor family and provide better performance over the solid core inductors. These inductors offer higher Q and better current handling capabilities than the solid core inductors. KYOCERA AVX AL Series Air Core RF Inductors are ideal for RF circuits, broadband I/O filtering, frequency selection, or impedance matching.