9341900134

KYOCERA AVX
581-9341900134
9341900134

Mfr.:

Description:
Rotary Switches Rotary Knob Switch 3 X 4 NS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,00 € 6,00 €
5,13 € 25,65 €
4,81 € 48,10 €
4,57 € 114,25 €
4,45 € 222,50 €
3,85 € 385,00 €
3,60 € 864,00 €
3,42 € 1.641,60 €
3,30 € 3.960,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Rotary Switches
RoHS: N
Non-Illuminated
4 Position
3 Pole
30 deg
Non-Shorting
Solder Pin
Through Hole
Silver
Spindle
Bulk
Actuator Length: 20 mm
Actuator Material: Plastic
Brand: KYOCERA AVX
Index Stops: Fixed, Without Stop
Life: 15000 Cycle
Product Type: Rotary Switches
Factory Pack Quantity: 240
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020
ECCN:
EAR99

Rotary Knob Switches

KYOCERA AVX Rotary Knob Switches are 19.4mm switches with one to three poles and up to 12 positions. These switches offer a maximum switching voltage of 150VDC/AC, a maximum switching current of 130mA, and a maximum switching power of 5V. KYOCERA AVX Rotary Knob Switches provide an operating life of at least 15,000 cycles at maximum power and 20,000 cycles at no load.