9001978

KYOCERA AVX
581-9001978
9001978

Mfr.:

Description:
Antennas Ultra-Small UWB or B luetooth or Wi-Fi D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.432

Stock:
1.432 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,782 € 7,82 €
0,705 € 17,63 €
0,622 € 62,20 €
0,581 € 145,25 €
0,562 € 281,00 €
0,462 € 462,00 €
0,448 € 1.120,00 €
0,42 € 2.100,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
PCB Antennas
Ceramic
2.4 GHz
8.5 GHz
Bluetooth, BLE
WiFi
UWB
3 dB
50 Ohms
2.1:1, 7:1
500 mW
- 55 C
+ 125 C
3 Band
PCB Mount
SMD/SMT
1 mm
0.55 mm
0.4 mm
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Frequency Range: 2.4 GHz to 2.485 GHz, 5.15 GHz to 5.85 GHz, 6 GHz to 8.5 GHz
Polarisation: Linear
Factory Pack Quantity: 5000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99