800R180GT500T

KYOCERA AVX
581-800R180GT500T
800R180GT500T

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 18pF Tol 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
10,79 € 5.395,00 €
10,39 € 10.390,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
18 pF
500 VDC
C0G (NP0)
2 %
0709 (Reversed)
1823 (Reversed)
SMD/SMT
Standard
- 55 C
+ 125 C
1.78 mm (0.07 in)
2.79 mm (0.11 in)
2.92 mm (0.115 in)
RF/Microwave Multilayer Capacitors (MLC)
800R
Reel
Brand: KYOCERA AVX
Class: Class 1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package/Case: 0709 (1823 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: NPO Porcelain, Ceramic Multilayer Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

800R NPO Ceramic Ultra-Low ESR RF/Microwave MLCs

KYOCERA AVX 800R NPO Ceramic Ultra-Low ESR RF/Microwave Multilayer Capacitors offer high performance for demanding high RF power applications that require a consistent and reliable operation. A combination of optimized case geometry, highly conductive electrode formulations, and proprietary dielectrics, yield a low ESR and superior heat transfer. These KYOCERA AVX NPO low-loss rugged dielectric capacitors are ideal for use in UHF through microwave frequency ranges.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).