800E101JT7200XT

KYOCERA AVX
581-800E101JT7200XT
800E101JT7200XT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 7200V 100pF Tol 5% Las Mkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38
Can Dispatch Immediately
On Order:
250
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,43 € 28,43 €
22,02 € 220,20 €
20,18 € 1.009,00 €
18,99 € 1.899,00 €
Full Reel (Order in multiples of 250)
18,99 € 4.747,50 €
17,29 € 8.645,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
100 pF
7.2 kVDC
C0G (NP0)
5 %
3838
9797
SMD/SMT
Standard
- 55 C
+ 125 C
9.7 mm (0.382 in)
9.7 mm (0.382 in)
RF Microwave / High Q
800E
Reel
Cut Tape
Brand: KYOCERA AVX
Product Type: Ceramic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Porcelain, High RF Power Ultra-Low ESR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99