800A110FW250XTV

KYOCERA AVX
581-800A110FW250XTV
800A110FW250XTV

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 11pF Tol 1% Las Mkg Vertical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
6,49 € 3.245,00 €
6,16 € 6.160,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
11 pF
250 VDC
C0G (NP0)
1 %
0505
1414
SMD/SMT
Standard
- 55 C
+ 155 C
RF Microwave / High Q
800A
Reel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Package/Case: 0505 (1414 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Porcelain, High RF Power Ultra-Low ESR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

NP0 High RF Power Multilayer Capacitors

KYOCERA AVX NP0 High RF Power Multilayer Capacitors are designed for high RF power applications requiring consistent and reliable operation. A combination of highly conductive metal electrode systems, optimized case geometries, and proprietary dielectrics yields a low ESR. Spanning a capacitance range from 0.1pF to 5100pF, KYOCERA AVX NP0 High RF Power Multilayer Capacitors operate in a -55°C to +125°C temperature range and are available in either porcelain or ceramic materials.

800A/800B NP0 Porcelain High RF Power Capacitors

KYOCERA AVX 800A and 800B NP0 Porcelain Multilayer Capacitors (MLCs) offer low ESR due to a combination of highly conductive metal electrode systems, optimized case geometries, and proprietary dielectrics. The low-loss rugged dielectrics are designed to provide superior heat transfer in high RF power applications. Ultra-low ESR and superior thermal performance ensure these MLCs offer superior performance and reliable operation. KYOCERA AVX 800A and 800B NP0 Porcelain MLCs are ideal for applications such as circuit, VHF/UHF/HDTV broadcast transmitters, wireless communications, public safety radio, avionics, telecom, WiMAX, microwave communication systems, and satellite systems.