709296001116006

KYOCERA AVX
581-709296001116006
709296001116006

Mfr.:

Description:
Terminals Poke Home WTB Vertic al Contact 12-18AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.460

Stock:
5.460 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,397 € 3,97 €
0,389 € 9,73 €
0,338 € 33,80 €
0,316 € 79,00 €
Full Reel (Order in multiples of 800)
0,269 € 215,20 €
0,246 € 2.361,60 €
0,243 € 4.860,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Terminals
RoHS:  
Contacts
Crimp
18 AWG
12 AWG
PCB Mount
Tin
Phosphor Bronze
9296-11X
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Current Rating: 20 A
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Terminals
Factory Pack Quantity: 800
Subcategory: Terminals
Voltage Rating: 300 VAC/DC
Wire Gauge: 18 AWG to 12 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99