709296001103006

KYOCERA AVX
581-709296001103006
709296001103006

Mfr.:

Description:
Terminals Bottom Entry FR4 18A WG-24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 947

Stock:
947
Can Dispatch Immediately
On Order:
8.000
Expected 2/19/2026
20.000
Expected 4/30/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,249 € 0,25 €
0,21 € 2,10 €
0,179 € 17,90 €
0,16 € 40,00 €
0,15 € 150,00 €
Full Reel (Order in multiples of 2000)
0,14 € 280,00 €
0,12 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Terminals
RoHS:  
Wire to Board Terminals
SMD/SMT
Female
Not Insulated
3.81 mm
24 AWG
18 AWG
PCB Mount
Tin
Phosphor Bronze
70-9296-1x3
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Current Rating: 15 A
Length: 7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 2000
Subcategory: Terminals
Width: 3.5 mm
Unit Weight: 426,640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

70-9296 Single Vertical Poke-Home Contacts

KYOCERA AVX 70-9296 Single Vertical Poke-Home Wire-to-Board (WTB) Contacts provide cost-effective, yet robust discrete wire termination without insulator and assembly costs. KYOCERA AVX 70-9296 contacts are characterized by top and bottom entry contacts that support both solid and stranded wires ranging from 24AWG to 18AWG and current ratings as high as 12A. A dual-beam contact provides maximum mechanical stability and wire retention. The set of four contacts provides both top and bottom entry for FR4 and metal core printed circuit boards.

Wire-To-Board Connectors

KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

Poke-Home Connectors

KYOCERA AVX Poke-Home Connectors feature simple strip + poke wire insertion, reusable twist-and-pull wire extraction, and high wire capture strength. KYOCERA AVX Poke-Home Connectors come in vertical top entry, inverted thru board, single vertical top entry, horizontal, and low-profile horizontal options as well as STRIPT™ contacts and wire-to-wire connectors.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

9296 Poke-Home Connectors & Contacts

KYOCERA AVX 9296 Poke-Home Connectors and Contacts are innovative, horizontal, vertical, and inverse mounted connectors that provide simple and reliable solutions when connecting wires onto a PCB. The high force dual-beam contact systems provide maximum retention and performance. These KYOCERA AVX connectors and contacts accept either solid or stranded wire ranging in size from 28AWG to 12AWG.