709296001002006

KYOCERA AVX
581-709296001002006
709296001002006

Mfr.:

Description:
Terminals SINGLE POKE HOME 1P 2mm CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79.601

Stock:
79.601 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,439 € 0,44 €
0,297 € 2,97 €
0,185 € 18,50 €
0,149 € 74,50 €
0,137 € 137,00 €
Full Reel (Order in multiples of 3500)
0,126 € 441,00 €
0,113 € 791,00 €
0,107 € 1.123,50 €
0,104 € 2.548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Terminals
RoHS:  
Wire to Board Terminals
SMD/SMT
Female
Insulated
2 mm
28 AWG
22 AWG
PCB Mount
Tin
Phosphor Bronze
70-9296
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Current Rating: 8 A
Length: 6 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: Terminals
Factory Pack Quantity: 3500
Subcategory: Terminals
Width: 2 mm
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

70-9296 Single Poke-Home Wire-to-Board Contacts

KYOCERA AVX 70-9296 Single Poke-Home Wire-to-Board Contacts feature a dual-beam box contact system that provides simple, reliable wire termination and eliminates the need for wire soldering. The unique contact design offers several key features within the stamping for SMT pickup, wire guidance, high force retention, and easy wire removal. Designed for a surface mount connection to the PCB, a keyring rib is inserted for strength and alignment. The series has a maximum staged current rating of 20A (12AWG) and operating temperature range of 40°C to +125°C. KYOCERA AVX 70-9296 contacts are well-suited for industrial/ruggedized wire-to-board applications due to their excellent mechanical stability and wire retention.

Poke-Home Connectors

KYOCERA AVX Poke-Home Connectors feature simple strip + poke wire insertion, reusable twist-and-pull wire extraction, and high wire capture strength. KYOCERA AVX Poke-Home Connectors come in vertical top entry, inverted thru board, single vertical top entry, horizontal, and low-profile horizontal options as well as STRIPT™ contacts and wire-to-wire connectors.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

70-9296 Single Horizontal Poke-Home Contacts

KYOCERA AVX 70-9296 Single Horizontal Poke-Home Wire-to-Board (WTB) Contacts reduce size and cost without jeopardizing performance in Industrial and Solid State Lighting markets. A dual-beam boxed contact system surface mounts to a PCB and provides a simple, reliable wire termination without the soldering of the wire. The unique contact design integrates several key features within the stamping to facilitate SMT pickup, wire guidance, high force retention, and easy wire removal. Combined, these features provide all of the benefits of a full-function connector without the added cost of the insulator and labor. The KYOCERA AVX 4mm, 3mm, 2mm, and 1.7mm closed box contacts accept either solid or stranded wires ranging from 28AWG to 12AWG with current ratings up to 20A.

Wire-To-Board Connectors

KYOCERA AVX Wire-To-Board Connectors are an innovative contact solution continuing to drive new technology connectors for connecting discrete wires to a PCB. These cost-effective KYOCERA AVX solutions provide all of the performance and functionality of a full connector system, including low-profile, poke-home, and vertical top-entry models.

9296 Poke-Home Connectors & Contacts

KYOCERA AVX 9296 Poke-Home Connectors and Contacts are innovative, horizontal, vertical, and inverse mounted connectors that provide simple and reliable solutions when connecting wires onto a PCB. The high force dual-beam contact systems provide maximum retention and performance. These KYOCERA AVX connectors and contacts accept either solid or stranded wire ranging in size from 28AWG to 12AWG.