709258001130004

KYOCERA AVX
581-709258001130004
709258001130004

Mfr.:

Description:
Circuit Board Hardware - PCB Comp Contact Defl Ht 2.35-375mm Gold Plat Flash

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.829

Stock:
2.829 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,206 € 0,21 €
0,158 € 1,58 €
0,141 € 14,10 €
0,134 € 67,00 €
0,124 € 124,00 €
Full Reel (Order in multiples of 1500)
0,118 € 177,00 €
0,11 € 330,00 €
0,105 € 945,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Compression Contact
Copper Alloy
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 6 A
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: 9258-100
Factory Pack Quantity: 1500
Subcategory: Hardware
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Spring Finger BTB Compression Contacts

KYOCERA AVX 9258-100 Spring Finger BTB Compression Contacts feature a low-profile design without compromising performance and a 600VAC voltage rating. These compression contacts are surface mounted to a PCB and provide a reliable compression connection to the mating board, even under 50G of shock and up to 2.7G of random vibration. Due to the one-piece construction, full connector performance functionality is provided at the individual contact level, allowing individual contacts to be placed in any location or position on a PC board. KYOCERA AVX 9258-100 compression contacts offer a high-strength copper alloy contact with gold plating, maximizing reliability and signal integrity.