709159001402006

KYOCERA AVX
581-709159001402006
709159001402006

Mfr.:

Description:
Lighting Connectors COPLANAR BTB 1P SOCK ET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125.124

Stock:
125.124 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,144 € 1,44 €
0,139 € 3,48 €
0,123 € 12,30 €
0,11 € 27,50 €
0,105 € 105,00 €
0,092 € 230,00 €
Full Reel (Order in multiples of 4500)
0,092 € 414,00 €
0,088 € 792,00 €
0,086 € 1.548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Lighting Connectors
RoHS:  
Sockets
1 Position
Solder
5 A
Gold
Copper Alloy
70-9159
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Flammability Rating: UL 94 V-0
Product Type: Lighting Connectors
Factory Pack Quantity: 4500
Subcategory: Power
Tradename: Stript
Voltage Rating: 300 V
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

9159 Solid State LED Lighting Connectors

KYOCERA AVX 9159 Solid State LED Lighting Connectors are board-to-board and wire-to-board interconnects with 2- to 6-way plugs and sockets or a card edge style for daisy-chaining multiple LED boards together in a series. The simple and cost-effective one-piece card edge connectors on a 2.0mm pitch provide multiple connections to tin plated fingers at the end of each 1.60mm thick PCB. The two-piece plug and receptacle SMT connector systems are on a 3.0mm pitch with a miniature 3.0mm height and 5.5mm overall mated length. KYOCERA AVX 9159 Solid State LED Lighting Connectors are UL approved and RoHS compliant.

70-9159 Coplanar Board-to-Board Contact System

KYOCERA AVX 70-9159 Coplanar BTB (Board-to-Board) Contact System is a gold-plated, horizontal contact system designed to maximize lateral PCB alignment and mating tolerances using a proven 2-piece connector solution. Offering a contact height of 1.2mm above the PCB, this system prevents any shadowing effect to maximize light output. The system allows designers to individually space contacts to support any voltage rating with a full 5A current rating. Individual contacts can support Board-to-Board and Wire-to-Board applications. KYOCERA AVX 70-9159 Coplanar BTB Contact System is well-suited for linear LED strip lighting as well as commercial/industrial co-planar or extended card applications.

AVX LED Lighting Connectors 9159


2-Piece Connectors

Kyocera AVX 2-Piece Connectors are designed for various applications requiring coplanar and perpendicular PCB mating and IDC cabled plug and socket connectors. The connector family is UL-approved and suitable for harsh environments. The Kyocera AVX 2-Piece Connectors feature a gold-plated beryllium copper material for reliable use. The connectors operate with a 5A current rating per contact in a -40°C to +125°C temperature range.