709150001040006

KYOCERA AVX
581-709150001040006
709150001040006

Mfr.:

Description:
Contact Probes Pogo Pin 4.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.548

Stock:
2.548 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,20 € 12,00 €
1,12 € 28,00 €
1,07 € 53,50 €
1,01 € 101,00 €
0,955 € 238,75 €
0,912 € 456,00 €
Full Reel (Order in multiples of 1200)
0,824 € 988,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Contact Probes
RoHS:  
Pin
Spherical Radius
5 mm
1 A
70-9150
Brand: KYOCERA AVX
Contact Material: Brass
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Contact Probes
Factory Pack Quantity: 1200
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Tradename: Stript
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

70-9150 Pogo Pin Single Contacts

KYOCERA AVX 70-9150 Pogo Pin Single Contacts provide 10,000 mating cycles and offer broad compressed stacking heights ranging from 2.0mm up to 5.5mm to accommodate almost any application. Each contact height provides the maximum working range and compressed height tolerance possible. KYOCERA AVX 70-9150 Pogo Pin Single Contacts are designed to mate with gold-plated PCB pads or flat contacts in docking/cradle applications. The gold-plated contacts provide high reliability and signal integrity over 10,000 cycles. Removable pick-up cap facilitates automatic placement for SMT reflow.