700E101GAR7200

581-700E101GAR7200
700E101GAR7200

Mfr.:

Description:
Silicon RF Capacitors / Thin Film

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
100 pF
200 V
3838 (9696 metric)
2 %
700E
0 PPM / C, 30 PPM / C
- 55 C
+ 125 C
Brand: KYOCERA AVX
Case Code - in: 3838
Case Code - mm: 9696
Height: 4.32 mm
Length: 9.65 mm
Product: RF/Microwave Multilayer Capacitors (MLC)
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 1
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Porcelain High RF Power Multilayer Capacitor
Voltage Rating DC: 200 VDC
Width: 9.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

700E NPO Porcelain High RF Power Multilayer Caps

KYOCERA AVX 700E NPO Porcelain High RF Power Multilayer Capacitors are high Q multilayer capacitors that offer ultra-stable performance in high RF current and high voltage applications with NPO performance. High-density porcelain construction provides a rugged, hermetic package. The 700E NPO Porcelain High RF Power Multilayer Capacitors offer capacitance options from 1pF to 2200pF with a -55°C to +125°C operating temperature range. An encapsulated option is also available for applications requiring extended protection against arc-over and corona.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

NP0 High RF Power Multilayer Capacitors

KYOCERA AVX NP0 High RF Power Multilayer Capacitors are designed for high RF power applications requiring consistent and reliable operation. A combination of highly conductive metal electrode systems, optimized case geometries, and proprietary dielectrics yields a low ESR. Spanning a capacitance range from 0.1pF to 5100pF, KYOCERA AVX NP0 High RF Power Multilayer Capacitors operate in a -55°C to +125°C temperature range and are available in either porcelain or ceramic materials.