700E100KMS7200

581-700E100KMS7200
700E100KMS7200

Mfr.:

Description:
Silicon RF Capacitors / Thin Film

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
10 pF
200 V
3838 (9696 metric)
10 %
700E
0 PPM / C, 30 PPM / C
- 55 C
+ 125 C
Brand: KYOCERA AVX
Case Code - in: 3838
Case Code - mm: 9696
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 4.32 mm
Length: 9.65 mm
Product: RF/Microwave Multilayer Capacitors (MLC)
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 1
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Porcelain High RF Power Multilayer Capacitor
Voltage Rating DC: 200 VDC
Width: 9.65 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99