700C151JWN2500XJ36

KYOCERA AVX
581-700C151JWN250036
700C151JWN2500XJ36

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLC C/E/H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,08 € 794,88 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
150 pF
2.5 kVDC
C0G (NP0)
5 %
2325 (Reversed)
5863 (Reversed)
SMD/SMT
Standard
- 55 C
+ 125 C
5.84 mm (0.23 in)
6.35 mm (0.25 in)
3.68 mm (0.145 in)
RF/Microwave Multilayer Capacitors (MLC)
700C
Bulk
Brand: KYOCERA AVX
Class: Class 1
Package/Case: 2325 (5864 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 36
Subcategory: Capacitors
Type: NPO Porcelain, Ceramic Multilayer Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).