700A0R9BWN150XT1K

KYOCERA AVX
581-700A0R9BWN1501K
700A0R9BWN150XT1K

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 150V 0.9pF Tol .1pF Las Mkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
4,45 € 4.450,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
0.9 pF
150 V
0505 (1414 metric)
0.1 pF
700A
- 55 C
+ 155 C
Reel
Brand: KYOCERA AVX
Case Code - in: 0505
Case Code - mm: 1414
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.45 mm
Length: 1.4 mm
Product: RF/Microwave Multilayer Capacitors (MLC)
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: NPO Porcelain, Ceramic Multilayer Capacitor
Voltage Rating DC: 150 VDC
Width: 1.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
USHTS:
8532240020
ECCN:
EAR99

RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High SRF RF/Microwave Capacitors

KYOCERA AVX High SRF RF/Microwave Capacitors offer low ESR/ESL, high Q, low noise, and a 0.1pF to 5100pF capacitance range. The 700A series features a case A size of 0.055" x 0.055", superior high self-resonance, and zero TCC characteristics for excellent performance over a broad range of RF and microwave applications. The 700B series has a case B size of 0.110" x 0.110", porcelain and ceramic construction, and an extended working voltage rating up to 1500VDC. KYOCERA AVX High SRF RF/Microwave Capacitors are ideal for timing power amplifiers, filters, and oscillators.