601010

KYOCERA AVX
581-601010
601010

Mfr.:

Description:
Potentiometers 0.1W 50V 100OhmS +/- 30%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.776

Stock:
2.776 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,204 € 2,04 €
0,181 € 4,53 €
0,172 € 17,20 €
0,157 € 39,25 €
0,147 € 73,50 €
0,138 € 138,00 €
0,106 € 530,00 €
0,105 € 1.050,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Potentiometers
RoHS: N
PCB Mount
Snap In
Potentiometers
1 Gang
100 Ohms
Linear
Vertical
100 mW (1/10 W)
50 V
30 %
Carbon
1 Turn
No Switch
Without Detent
Preset
100 Cycle
HA 06/ SM065
Bulk
Brand: KYOCERA AVX
Height: 4 mm
Length: 4.1 mm
Product Type: Potentiometers
Factory Pack Quantity: 500
Subcategory: Potentiometers, Trimmers & Rheostats
Width: 6.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99

Potentiometers

KYOCERA AVX Potentiometers comprise a variety of element types and termination styles. The potentiometers include snap-in, solder lug, or wire lead terminations and carbon, cermet, conductive polymer, or wirewound element types. These KYOCERA AVX devices range in power from 0.1W to 60W and range in voltage from 50VDC to 500VDC.