600L2R2AW200T
See Product Specifications
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 200V 2.2pF Tol 0.05pF
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
1.675Expected 5/25/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 2,04 € | 2,04 € | |
| 1,44 € | 14,40 € | |
| 1,23 € | 61,50 € | |
| 1,08 € | 108,00 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,894 € | 447,00 € | |
| 0,85 € | 850,00 € | |
| 0,718 € | 1.436,00 € | |
Similar Products
- TARIC:
- 8532290000
- CNHTS:
- 8532290000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Bulgaria
