600L0R3AW200T
See Product Specifications
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 200V 0.3pF Tol 0.05pF
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
2.443Expected 3/4/2026
-
Factory Lead Time:
-
12Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,62 € | 1,62 € | |
| 1,11 € | 11,10 € | |
| 0,955 € | 47,75 € | |
| 0,834 € | 83,40 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,706 € | 353,00 € | |
| 0,661 € | 661,00 € | |
| 0,61 € | 1.220,00 € | |
| 0,577 € | 2.885,00 € | |
| 0,554 € | 5.540,00 € | |
Similar Products
- TARIC:
- 8532290000
- CNHTS:
- 8532290000
- CAHTS:
- 8532240010
- USHTS:
- 8532240020
- JPHTS:
- 853224000
- KRHTS:
- 8532240000
- BRHTS:
- 85322410
- ECCN:
- EAR99
Bulgaria
