600F560GP250XT
See Product Specifications
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 250V 56pF 0805 NP0 Tol 2%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,76 € | 1,76 € | |
| 1,21 € | 12,10 € | |
| 1,04 € | 52,00 € | |
| 0,912 € | 91,20 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,766 € | 383,00 € | |
| 0,716 € | 716,00 € | |
| 0,701 € | 1.402,00 € | |
| 0,647 € | 6.470,00 € | |
Similar Products
- TARIC:
- 8532290000
- CNHTS:
- 8532290000
- USHTS:
- 8532240020
- BRHTS:
- 85322410
- ECCN:
- EAR99
Bulgaria
