538702102020096

KYOCERA AVX
581-538702102020096
538702102020096

Mfr.:

Description:
Headers & Wire Housings IDC/Press-Fit 9A 125 V 20AWG 2Way 1Row

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5600   Multiples: 5600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,05 € 5.880,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Headers & Wire Housings
RoHS: N
Headers
Wire to Board
2 Position
4.5 mm (0.177 in)
1 Row
Press Fit
IDC
Straight
Tin
53-8702
Wire-to-Board
20 AWG
- 40 C
+ 125 C
Bulk
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 9 A
Housing Colour: Black
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5600
Subcategory: Headers & Wire Housings
Voltage Rating: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

IDC Wire-to-Board Connectors

KYOCERA AVX IDC Wire-to-Board Connectors provide a robust, reliable, and efficient method to connect individual wires ranging from 12AWG to 30AWG directly to a PCB. The single contact design can function as a standalone component, providing designers access to IDC technology in an easy-to-use form factor that allows them to bring power and signal to a PCB in a wide range of applications. KYOCERA AVX IDC Connectors are suitable for demanding applications, including solid-state lighting (SSL) and industrial sensors and controls.

53-8702 IDC WTB Press-Fit Connectors

KYOCERA AVX 53-8702 IDC WTB Press-Fit Connectors combine two contact technologies into a unique, high-reliability WTB connection system, replacing traditional two-piece solutions. These connectors feature a proven gas-tight cold-welded wire termination to PCB designs and redundant contact systems that provide enhanced wire retention and PCB attachment. The series offers a 125VAC voltage rating, 6A to 10A current range, -40°C to +125°C operating temperature range. KYOCERA AVX 53-8702 IDC WTB Press-Fit Connectors are ideal for automotive electronic systems.