506WLSN2R00KT494T

KYOCERA AVX
581-506WLSN2R00KT
506WLSN2R00KT494T

Mfr.:

Description:
RF Inductors - SMD 2.0uH 10% Broadband Inductor

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
RoHS:  
Ultra Broadband Inductor
2.032 mm x 2.667 mm x 3.226 mm
Unshielded
2 uH
10 %
494 mA
650 mOhms
- 55 C
+ 125 C
Standard
6.223 mm
3.378 mm
2.972 mm
506WLS
Cut Tape
Application: High Frequency
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 100
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

506WLS Ultra-Broadband (UBL) SMT Inductors

KYOCERA AVX 506WLS Ultra-Broadband (UBL) SMT Inductors are high-frequency components that provide ultra-low insertion loss and an excellent match over multiple octaves of the frequency spectrum. Other advantages include flat frequency response, excellent return loss through 40GHz, unit-to-unit performance repeatability, and a rugged powdered iron core. KYOCERA AVX 506WLS inductors offer 0.47µH inductance, 9.5MHz operating frequency through 40+GHz, -55°C to +125°C operating temperature range, and lead-free, RoHS-compliant terminations.