400Z0R4PT100T

581-400Z0R4PT100T
400Z0R4PT100T

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 100V 0.4pF Tol 0.02pF

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
400 fF
0201 (0603 metric)
0.02 pF
400Z
- 55 C
+ 125 C
Reel
Brand: KYOCERA AVX
Height: 0.225 mm
Length: 0.6 mm
Product: Thin Film Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Precision Tolerance NP0 RF Microwave Capacitor
Width: 0.325 mm
Part # Aliases: ATC400Z0R4PT100T ATC400Z0R4PT 400Z0R4PT 400Z0R4PTRB
Unit Weight: 0,170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

400 Z NPO RF Microwave Capacitors

KYOCERA AVX 400 Z Precision Tolerance NPO RF Microwave Capacitors are constructed with a low loss silicon dioxide and silicon oxynitride dielectric, along with high-quality sputtered electrode materials to ensure performance. This series offers tight tolerances over a vast array of capacitance values. The 400 Z components come in an 0201 SMT package and are fully compatible with high-speed automated pick-and-place manufacturing. KYOCERA AVX 400 Z Precision Tolerance NPO RF Microwave Capacitors offer high electrical, thermal conductivity, and high stability over temperature. These devices are suitable for a variety of signal RF and microwave applications, including filter networks, matching networks, high Q frequency sources, tuning, and more.