245655100400829+T

KYOCERA AVX
346-45655100400829+T
245655100400829+T

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.5mm Pitch 100Pin 4 mmHeight Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
5,44 € 54,40 €
5,10 € 127,50 €
4,85 € 242,50 €
4,62 € 462,00 €
4,33 € 1.082,50 €
4,28 € 2.140,00 €
Full Reel (Order in multiples of 1000)
3,92 € 3.920,00 €
3,73 € 7.460,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
100 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
4 mm
700 mA
50 V
- 40 C
+ 125 C
Gold
Copper Alloy
Plastic
5655
Reel
Cut Tape
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Tradename: FloXY
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99