200A222MT50XT

KYOCERA AVX
581-200A222MT50XT
200A222MT50XT

Mfr.:

Description:
Silicon RF Capacitors / Thin Film MLC A/B/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 458 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,62 € 4,62 €
3,23 € 32,30 €
2,79 € 139,50 €
2,44 € 244,00 €
Full Reel (Order in multiples of 500)
2,28 € 1.140,00 €
2,18 € 2.180,00 €
2,04 € 4.080,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
2200 pF
50 V
0505 (1414 metric)
20 %
200A
- 55 C
+ 125 C
Reel
Cut Tape
Brand: KYOCERA AVX
Case Code - in: 0505
Case Code - mm: 1414
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 1.45 mm
Length: 1.4 mm
Product: RF/Microwave Multilayer Capacitors (MLC)
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Ceramic Multilayer Capacitors
Voltage Rating DC: 50 VDC
Width: 1.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

BX Ceramic RF/Microwave Capacitors

KYOCERA AVX BX Ceramic RF/Microwave Capacitors feature improved ESR and ESL performance, high reliability, and rugged construction. These capacitors offer a wide capacitance range and exhibit high volumetric efficiency with superior IR characteristics. The ceramic construction provides a durable hermetic package. KYOCERA AVX BX Ceramic RF/Microwave Capacitors are ideal for various functional and circuit applications.