180R100JT500XC100

KYOCERA AVX
581-180R100JT500100
180R100JT500XC100

Mfr.:

Description:
Silicon RF Capacitors / Thin Film MLC A/B/R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
48 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,95 € 995,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
10 pF
500 V
0709 (1822 metric)
5 %
180R
60 PPM / C
- 55 C
+ 175 C
Waffle
Brand: KYOCERA AVX
Case Code - in: 0709
Case Code - mm: 1822
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 2.92 mm
Length: 1.78 mm
Product: RF/Microwave Multilayer Capacitors (MLC)
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 100
Subcategory: Capacitors
Temperature Coefficient/Code: C0G (NP0)
Termination Style: SMD/SMT
Type: Porcelain Ultra-Low ESR Multilayer Capacitor
Voltage Rating DC: 500 VDC
Width: 2.29 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
USHTS:
8532240020
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Low ESR RF/Microwave Capacitors

KYOCERA AVX Low ESR RF/Microwave Capacitors are designed and manufactured for optimal performance in RF and microwave frequencies, high RF power, and optical applications. These RF/microwave capacitors from KYOCERA AVX offer a capacitance range of 0.1pF to 0.47µF and a voltage rating range of 100VDC to 500VDC. The capacitors comply with RoHS directives.

180R NPO Porcelain Ultra-Low ESR RF/Microwave Caps

KYOCERA AVX 180R NPO Porcelain Ultra-Low ESR RF/Microwave Capacitors offer high Q, high self-resonance, and ultra-stable performance characteristics in a 1.78mm x 2.29mm x 2.92mm case R size. The 180R components offer a 0.5pF to 100pF capacitance range, 500VDC working voltage, and -55°C to +175°C operating temperature range. KYOCERA AVX 180R NPO Porcelain Ultra-Low ESR RF/Microwave Capacitors are available in horizontal or vertical electrode orientations, making them ideal for a range of RF/microwave applications.