145046080540868+

KYOCERA AVX
346-145046080540868
145046080540868+

Mfr.:

Description:
Board to Board & Mezzanine Connectors BOARD TO BOARD 80POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,39 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
80 Position
0.5 mm (0.02 in)
2 Row
Solder
Straight
400 mA
50 V
- 25 C
+ 85 C
Gold
Copper Alloy
Thermoplastic (TP)
5046
Reel
Brand: KYOCERA AVX
Flammability Rating: UL 94 V-0
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.