111SEC100M100TT

KYOCERA AVX
581-111SEC100M100TT
111SEC100M100TT

Mfr.:

Description:
Speciality Ceramic Capacitors AVX/ATC SLC FINISHED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 400   Multiples: 400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 1.672,00 €
3,86 € 7.720,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Speciality Ceramic Capacitors
RoHS:  
100 VDC
Single Layer Capacitors - SLC
111
Waffle
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Ceramic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Voltage Rating DC: 100 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8532230020
ECCN:
EAR99

MICROCAP™ High Q RF SLC Capacitors

KYOCERA AVX MICROCAP™ Single-Layer Capacitors (SLCs) are designed for demanding microwave and millimeter-wave requirements. These ultra-high Q capacitors offer a capacitance range of 0.04pF to 6200pF and a voltage rating up to 100WVDC. KYOCERA AVX MICROCAP Single-Layer Capacitors are available in standard sizes from 10mils. sq. to 90mils. sq. Applications include wireless communications, medical equipment, satellite systems, avionics, military and aerospace, and automotive electronics.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).