100A240FP150XT

KYOCERA AVX
581-100A240FP150XT
100A240FP150XT

Mfr.:

Description:
Silicon RF Capacitors / Thin Film MLC A/B/R
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
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
5,75 € 2.875,00 €
5,69 € 5.690,00 €
5,51 € 11.020,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
24 pF
150 V
0505 (1414 metric)
1 %
100A
90 PPM / C
- 55 C
+ 125 C
Reel
Brand: KYOCERA AVX
Case Code - in: 0505
Case Code - mm: 1414
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Height: 1.45 mm
Length: 1.4 mm
Product: RF/Microwave Multilayer Capacitors (MLC)
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Porcelain Superchip
Type: Procelain Superchip MLCCs
Voltage Rating DC: 150 VDC
Width: 1.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532240020
BRHTS:
85322410
ECCN:
EAR99

RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High Q RF/Microwave Capacitors

KYOCERA AVX High Q RF/Microwave Capacitors offer an extended working voltage direct current (WVDC) of up to 7200VDC, 0.1pF to 5100pF capacitance range, and low ESR/ESL. The included series are versatile high Q, high self-resonant multilayer capacitors with high-density porcelain construction for a rugged, hermetic package. These capacitors provide ultra-stable performance, low noise, high self-resonance, and established reliability (QPL). KYOCERA AVX High Q RF/Microwave Capacitors are ideal for various functional and circuit applications.