1005595-C003

KYOCERA AVX
581-1005595-C003
1005595-C003

Mfr.:

Description:
Antennas 5G/4G External Blade antenna Black colo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,69 € 9,69 €
8,08 € 80,80 €
7,70 € 192,50 €
6,68 € 801,60 €
6,37 € 1.528,80 €
5,31 € 3.186,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
REACH - SVHC:
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 120
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517710000
USHTS:
8517710000
ECCN:
EAR99

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Automotive Antennas

KYOCERA AVX Automotive Antennas cover a broad range of wireless needs across automotive, IoT, industrial, and consumer applications. These antennas span Wi‑Fi®/WLAN, BLUETOOTH®/BLE, Zigbee, UWB, cellular/LTE/5G/LPWA, CBRS/n78, ISM, and GNSS (L1/L2/L5/L6). This portfolio includes stamped metal antennas, FR4‑based embedded antennas, and ultra‑miniature ceramic chip antennas. Features include broad frequency coverage, high efficiency, rugged AEC‑Q200‑aligned reliability, and ease of integration, enabling designers to meet demanding RF performance requirements across next‑generation connected systems. Automotive antennas from KYOCERA AVX support surface‑mount integration, making them well‑suited for high‑volume automotive manufacturing and IoT device production.