1002232

KYOCERA AVX
581-1002232
1002232

Mfr.:

Description:
Antennas Dual Band LoRa/ISM 8 68/915 & WiFi/BT PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 910

Stock:
910 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1120)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,73 € 2,73 €
2,05 € 20,50 €
1,87 € 46,75 €
1,71 € 171,00 €
1,63 € 407,50 €
1,57 € 785,00 €
Full Reel (Order in multiples of 1120)
1,49 € 1.668,80 €
1,43 € 3.203,20 €
1,41 € 6.316,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
PCB Antennas
Embedded
863 MHz
2.5 GHz
Bluetooth
WiFi, WLAN
ISM
Chip
Ceramic
0.51 dBi, 0.21 dBi, 1.5 dBi
50 Ohms
2.0:1
2 W
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
866.5 MHz, 915 MHz, 2.45 GHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
35 mm
9 mm
3.2 mm
1002232
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1120
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99