1001932PT-AC10L0075

KYOCERA AVX
581-1001932PTAC10L75
1001932PT-AC10L0075

Mfr.:

Description:
Antennas Wi-Fi 6E Tunable Emb FPC MHF4L 2400-7125MHz 2W 50ohm 75mm Cable WLAN/BT/ZIGBEE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 150 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,48 € 3,48 €
2,63 € 26,30 €
2,43 € 60,75 €
2,18 € 218,00 €
2,07 € 517,50 €
2,01 € 1.005,00 €
1,91 € 1.910,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
2.4 GHz
7.125 GHz
Bluetooth
802.15.4 (ANT, Thread, Zigbee)
6.11 dBi
50 Ohms
2:1
2 W
3 Band
Adhesive Mount
Connector
MHF4L
35.2 mm
8.5 mm
0.4 mm
Bulk
Brand: KYOCERA AVX
Cable Length: 75 mm
Polarisation: Linear
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature laser direct structuring (LDS) technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in gateways and EVKs.

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chips to stamped metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover the Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.