1001435

581-1001435
1001435

Mfr.:

Description:
Antennas Stamped Metal - Off Board

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

KYOCERA AVX 1001435M0-AA10L0070N
KYOCERA AVX
Antennas On/Off Grd Dual Bd W iFi Stamp Metal 70mm

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
5.825 GHz
Stamped
Metal
50 Ohms
2:1
500 mW
2 Band
PCB Mount
SMD/SMT
802.11 a/b/g/n/ac/ax, WiFi, WLAN, Bluetooth, BLE, WiFi 6, ZigBee
41.1 mm
14.6 mm
9.5 mm
Bulk
Brand: KYOCERA AVX
Cable Length: 70 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Polarisation: Linear
Factory Pack Quantity: 36
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8517710000
ECCN:
EAR99