1001312

KYOCERA AVX
581-1001312
1001312

Mfr.:

Description:
Antennas 2.4 GHZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.105

Stock:
4.105
Can Dispatch Immediately
On Order:
5.000
Expected 8/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,438 € 4,38 €
0,393 € 9,83 €
0,344 € 34,40 €
0,321 € 80,25 €
0,306 € 153,00 €
0,295 € 295,00 €
0,29 € 725,00 €
Full Reel (Order in multiples of 5000)
0,274 € 1.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded
2.4 GHz
2.485 GHz
Bluetooth
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Chip
Ceramic
1.88 dBi
50 Ohms
1.8:1
500 mW
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
2.4425 GHz, 7.25 GHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
2 mm
1.2 mm
0.55 mm
1001312
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Polarisation: Linear
Factory Pack Quantity: 5000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8529106900
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

RF Antennas

KYOCERA AVX RF Antennas meet connectivity demands in the LTE, Wi-Fi®, BLUETOOTH®, GNSS/GPS, and ISM wireless bands. These antennas are available in surface-mount, patch, off-board, and external configurations. The antennas meet and exceed industry performance standards while reducing board space requirements. KYOCERA AVX RF Antennas are ideal for IoT, tracking, and GPS applications.

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature laser direct structuring (LDS) technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in gateways and EVKs.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Ultra-Wideband (UWB) Antennas

KYOCERA AVX Ultra-Wideband (UWB) Antennas are versatile and optimized for applications spanning the 6GHz to 8.5GHz frequency range. The antennas range from chip antennas to innovative LDS, stamped metal, patches, FPS, etc. They offer speed, range, efficiency, and reliability across various applications. These antennas are available with AEC-Q200 qualifications and cover channels 5, 9, 10, and 12. KYOCERA AVX UWB Antennas can be used for mobile phones, Wi-Fi®, automotive, and the Internet of Things (IoT) applications.

2.4GHz & V2X/DSRC Antennas

KYOCERA AVX 2.4GHz and V2X/DSRC Antennas are designed for various applications and are available in multiple designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Typical applications for KYOCERA AVX 2.4GHz and V2X/DSRC Antennas include consumer, industrial, medical, and automotive applications that use standards such as BLUETOOTH®, ISM, Zigbee®, V2X, and DSRC.

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chips to stamped metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover the Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.