1000146

KYOCERA AVX
581-1000146
1000146

Mfr.:

Description:
Antennas Stamped Metal WiFi 6 E/7 & BT or CBRS/5G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.807

Stock:
3.807 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,04 € 1,04 €
0,755 € 7,55 €
0,683 € 17,08 €
0,604 € 60,40 €
0,566 € 141,50 €
0,543 € 271,50 €
Full Reel (Order in multiples of 1200)
0,505 € 606,00 €
0,492 € 1.180,80 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
PCB Antennas
Embedded Dipole
2.4 GHz
5.825 GHz
Bluetooth, BLE
WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Stamped
Metal
1.5 dBi, 2.6 dBi
50 Ohms
1.5:1, 1.6:1
500 mW
- 40 C
+ 85 C
3 Band
PCB Mount
SMD/SMT
2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz
Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
17.85 mm
6.9 mm
4.3 mm
1000146
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Polarisation: Linear
Factory Pack Quantity: 1200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8517710000
CNHTS:
8517710000
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Embedded Cellular/5G Antennas

KYOCERA AVX Embedded Cellular/5G Antennas include embedded FR4, FPC, and external antennas suitable for 5G environments. Various multi-band antennas are included in the 5G portfolio, covering multiple technologies in a single antenna for better connectivity and end-device compatibility. KYOCERA AVX External Antennas undergo various testing services, including a 5G mmWave measurement system. These antennas are suitable for IoT, home appliances, wearable devices, automotive, and industrial automation applications.

2.4GHz/5GHz & Wi-Fi 6GHz Antennas

KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi® 6GHz Antennas are designed for various applications. The antennas are available in various designs, including chip, embedded, flat, and stamped. These antennas utilize isolated magnetic dipole (IMD) technology to deliver a unique size and performance combination. Applications for KYOCERA AVX 2.4GHz / 5GHz and Wi-Fi 6GHz Antennas include consumer, industrial, medical, and automotive that use standards such as Wi-Fi, BLUETOOTH®, ISM, and ZigBee®.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

BLUETOOTH® Antennas

KYOCERA AVX BLUETOOTH® Antennas feature laser direct structuring (LDS) technology, which is crucial for devices with curved surfaces where no antenna can be placed. The stamped metal, ultra-small chip, and FR4 antennas have a small form factor, making them ideal for IoT devices, including home automation, tracking, sensors, and wearables. FPC antennas are suitable for applications where there is limited space on the board. Additionally, the external Bluetooth antennas are designed for use in gateways and EVKs.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Automotive Antennas

KYOCERA AVX Automotive Antennas cover a broad range of wireless needs across automotive, IoT, industrial, and consumer applications. These antennas span Wi‑Fi®/WLAN, BLUETOOTH®/Bluetooth Low Energy (LE), Zigbee®, UWB, cellular/LTE/5G/LPWA, CBRS/n78, ISM, and GNSS (L1/L2/L5/L6). This portfolio includes stamped metal antennas, FR4‑based embedded antennas, and ultra‑miniature ceramic chip antennas. Features include broad frequency coverage, high efficiency, rugged AEC‑Q200‑aligned reliability, and ease of integration, enabling designers to meet demanding RF performance requirements across next‑generation connected systems. Automotive antennas from KYOCERA AVX support surface‑mount integration, making them well‑suited for high‑volume automotive manufacturing and IoT device production.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external. 

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chips to stamped metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover the Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.