086262024340846+

KYOCERA AVX
346-086262024340846
086262024340846+

Mfr.:

Description:
FFC & FPC Connectors FPC 0.5MM 24POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,783 € 7.830,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Headers
24 Position
0.5 mm
SMD/SMT
Right Angle
Top Contact
Gold
400 mA
6262
Reel
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Gender: Female
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6210 / 6212 / 6260 / 6262 0.5mm-Pitch Connectors

KYOCERA AVX 6210 / 6212 / 6260 / 6262 Connectors are ZIF, SMT, FPC/FFC connectors with slide locks that enable a secure connection with flexible cables. These low-profile connectors feature a total height of 2.0mm. The components have a -40°C to +85°C operating temperature, though the 6262 series has a -10°C to +60°C operating temperature. The 6210 and 6260 devices feature bottom contacts while the 6212 and 6262 offer top contacts. The 6260 and 6262 series feature gold plated contacts and are compatible with C/Ag type FPCs. Typical applications for these KYOCERA AVX 0.5mm-pitch connectors include printers and security devices.