048069000000800+

KYOCERA AVX
581-048069000000800+
048069000000800+

Mfr.:

Description:
Standard Circular Connector SHIELD LOCK 3.0MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.122

Stock:
18.122 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,292 € 2,92 €
0,237 € 23,70 €
0,225 € 112,50 €
0,217 € 217,00 €
Full Reel (Order in multiples of 3000)
0,205 € 615,00 €
0,203 € 1.218,00 €
0,194 € 1.746,00 €
0,191 € 4.584,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Standard Circular Connector
RoHS:  
Accessories
Shield Lock
3 mm
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Product Type: Standard Circular Connector
Factory Pack Quantity: 3000
Subcategory: Circular Connectors
Unit Weight: 140,245 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KYOCERA AVX