046298005000883+

KYOCERA AVX
581-046298005000883+
046298005000883+

Mfr.:

Description:
FFC & FPC Connectors .5mm Pit 5 pos RASMT Btm Contact 1-TCH L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.349

Stock:
4.349 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4349 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,929 € 9,29 €
0,821 € 20,53 €
0,782 € 78,20 €
0,733 € 183,25 €
0,698 € 349,00 €
0,649 € 649,00 €
Full Reel (Order in multiples of 3000)
0,607 € 1.821,00 €
0,579 € 3.474,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
5 Position
0.5 mm
Solder Pin
Right Angle
Gold
400 mA
6298
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Housing Material: Plastic
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 3000
Subcategory: FFC & FPC Connectors
Unit Weight: 203,871 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

6298 Series 0.5mm Pitch FFC/FPC Connectors

KYOCERA AVX 6298 Series 0.5mm Pitch FFC/FPC Connectors are low-profile connectors specially designed for LCD modules with back-light requirements. These connectors are ZIF, right angle, SMT, back-lock connectors with bottom contacts and 0.9mm height. FPCs with notches ensure accurate insertion into the connectors. These KYOCERA AVX connectors feature anti-solder wicking and -40°C to +85°C operating temperature range. Typical applications include smartphones, tablets, notebook PCs, wearable devices, DSCs/DVCs, and audio players.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

FPC/FFC Connectors

KYOCERA AVX FPC/FFC Connectors are designed for LCD applications in small portable equipment. The rear locking flip-top actuator is easy to connect and disconnect. The 6277 series offers a 0.5mm pitch and dual-sided contact with a one-touch lock connector. The 6298 series provides a 0.5mm pitch and a bottom contact. KYOCERA AVX FPC/FFC Connectors feature an ultra-low profile connector specially designed for LCD modules with back-light requirements.