046251064010846+

KYOCERA AVX
346-046251064010846+
046251064010846+

Mfr.:

Description:
FFC & FPC Connectors 0.5mm Pitch 64pos Ve rt Flip Lock Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,16 € 2.320,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
Connectors
64 Position
0.5 mm
SMD/SMT
Straight
Side Contact
400 mA
6251
Reel
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Gender: Female
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6251 Series 0.5mm Pitch FFC/FPC Connectors

KYOCERA AVX 6251 Series 0.5mm Pitch FFC/FPC Connectors are suitable for applications requiring high contact reliability under harsh environments such as vibration, temperature, and humidity. FPCs/FFCs with tabs prevent improper mating, enable secure connections, and increase the force to retain FPCs/FFCs. When an FPC/FFC is inserted, it is locked in the connector by turning the tab at the center of the actuator upward. The tab serves as both the space in the vacuuming area and as the lock operation confirmed by a tactile click. The FPC/FFC is released by turning the tabs on both sides down to unlock and open the actuator. KYOCERA AVX 6251 Series 0.5mm Pitch FFC/FPC Connectors have a -40°C to +85°C operating temperature range. Typical applications are printers and industrial measuring devices.