046251016010846+

KYOCERA AVX
346-046251016010846+
046251016010846+

Mfr.:

Description:
FFC & FPC Connectors 0.5mm Pitch 16pos Ve rt Flip Lock Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.862

Stock:
3.862 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,774 € 0,77 €
0,656 € 6,56 €
0,615 € 15,38 €
0,586 € 29,30 €
0,557 € 55,70 €
0,523 € 130,75 €
0,498 € 249,00 €
Full Reel (Order in multiples of 1000)
0,478 € 478,00 €
0,433 € 866,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
16 Position
0.5 mm
SMD/SMT
Vertical
Gold
400 mA
6251
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Gender: Female
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6251 Series 0.5mm Pitch FFC/FPC Connectors

KYOCERA AVX 6251 Series 0.5mm Pitch FFC/FPC Connectors are suitable for applications requiring high contact reliability under harsh environments such as vibration, temperature, and humidity. FPCs/FFCs with tabs prevent improper mating, enable secure connections, and increase the force to retain FPCs/FFCs. When an FPC/FFC is inserted, it is locked in the connector by turning the tab at the center of the actuator upward. The tab serves as both the space in the vacuuming area and as the lock operation confirmed by a tactile click. The FPC/FFC is released by turning the tabs on both sides down to unlock and open the actuator. KYOCERA AVX 6251 Series 0.5mm Pitch FFC/FPC Connectors have a -40°C to +85°C operating temperature range. Typical applications are printers and industrial measuring devices.