046240040023846+

KYOCERA AVX
581-046240040023846+
046240040023846+

Mfr.:

Description:
FFC & FPC Connectors 40P 0.5mm RA SMD Bot tom Contact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.993

Stock:
1.993 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 1,75 €
1,50 € 15,00 €
1,39 € 34,75 €
1,32 € 66,00 €
1,26 € 126,00 €
1,17 € 292,50 €
1,12 € 560,00 €
1,08 € 1.080,00 €
Full Reel (Order in multiples of 2000)
1,04 € 2.080,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
40 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
400 mA
6240
- 40 C
+ 85 C
Reel
Cut Tape
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Unit Weight: 1,479 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6240 Series 0.5mm Pitch FFC/FPC Connectors

KYOCERA AVX 6240 Series 0.5mm Pitch FFC/FPC Connectors are low-profile and space-saving connectors with a height of 2.0mm on the board and a width of 2.7mm. The 6240 series are ZIF, right-angle, SMT, front-lock type FPC/FFC connectors with bottom contacts and an operating temperature range of -40°C to +85°C. KYOCERA AVX 6240 Series 0.5mm Pitch FFC/FPC Connectors are designed for automatic mounting machines, packaged in tape and reel.