046227018100829+

KYOCERA AVX
346-046227018100829+
046227018100829+

Mfr.:

Description:
FFC & FPC Connectors 1.0mm Pitch 18pos RA Dual Sld Lock Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
0,851 € 3.404,00 €
0,837 € 4.185,00 €

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
18 Position
1 mm
SMD/SMT
Right Angle
Dual Contact
1 A
6227
Reel
Actuation Type: Non ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Gender: Female
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6227 Series 1.0mm Pitch FFC/FPC Connectors

KYOCERA AVX 6227 Series 1.0mm Pitch FFC/FPC Connectors are LIF, right angle, SMT type FPC/FFC connectors with tuning fork style, dual-sided contacts. These connectors feature a low profile height of 2.0mm and a -40°C to +85°C operating temperature range. Typical applications for KYOCERA AVX 6227 Series 1.0mm Pitch FFC/FPC Connectors include printers and industrial measuring devices.