046214016000800+

346-046214016000800+
046214016000800+

Mfr.:

Description:
FFC & FPC Connectors FPC 0.5MM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
16 Position
0.5 mm
SMD/SMT
Straight
Side Contact
400 mA
6214
Reel
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Gender: Female
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.

6214 Series 0.5mm Pitch FFC/FPC Connectors

KYOCERA AVX 6214 Series 0.5mm Pitch FFC / FPC Connectors are ZIF connectors with slide locks and a total height of 4.1mm. These vertical, SMT connectors have an operating temperature range of -40°C to +85°C. Typical applications for KYOCERA AVX 6214 Series 0.5mm Pitch FFC / FPC Connectors include tablet/notebook PCs, DSCs/DVCs, audio players, printers/copiers, and industrial equipment.