0306ZC104MAT2A

KYOCERA AVX
581-0306ZC104MAT2A
0306ZC104MAT2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT KGL15ZR71A104MT NEW GLOBAL PN 10V 0.1 uF A 581-KGL15ZR71A104MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.515

Stock:
8.515 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,47 € 4,70 €
0,412 € 41,20 €
0,373 € 186,50 €
0,352 € 352,00 €
0,329 € 822,50 €
Full Reel (Order in multiples of 5000)
0,274 € 1.370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
0.1 uF
10 VDC
X7R
20 %
0306 (Reversed)
0816 (Reversed)
SMD/SMT
Standard
- 55 C
+ 125 C
0.81 mm (0.032 in)
1.6 mm (0.063 in)
0.13 mm (0.005 in)
Reverse Geometry Type MLCCs
LICC X7R
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Package/Case: 0306 (0816 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 5000
Subcategory: Capacitors
Type: Low Inductance Capacitor
Part # Aliases: KGL15ZR71A104MT
Unit Weight: 1,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

AVX LGA Low Inductance Capacitors (LICCs) - EXPANSION

AVX has expanded the LGA (Land Grid Array) Low Inductance Capacitor family to include additional case sizes - 0306 and 0508.
Learn More

AVX 0805 LGA (Land Grid Array) Capacitors are the latest low inductance MLCC family developed by AVX. With a simplified layout of 2 large solder pads, compared to 8 small pads for IDCs, designers have the opportunity to reduce PCB or substrate contribution to system ESL by using multiple parallel vias in solder pads. In addition, an advanced FCT manufacturing process is used to create uniformly flat terminations on the capacitor that resist tombstoning. The AVX 0805 LGA Low Inductance Capacitors are ideal for semiconductor packages and board level device decoupling.
View all LGA Low Inductance Capacitors

LGA Low Inductance Capacitors

KYOCERA AVX Land Grid Array (LGA) Low Inductance Capacitors offer a simplified layout of two large solder pads, compared to eight small pads on Inter-Digitated Capacitors (IDCs). This reduces PCB, or substrate, contribution to the system ESL by using multiple parallel vias in solder pads. These capacitors feature uniformly flat terminations that resist tombstoning and are available in 0306, 0508, and 0805 packages. KYOCERA AVX LGA capacitors are ideal for semiconductor packages and board-level device decoupling.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.